| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/95Z24616 |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 24 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 24-61 |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/95Z24616 |
M83723/95Z24616
| Heilind Number: | AANM83723/95Z24616 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/95Z24616 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
The M83723/95Z24616 connector is a high-reliability, military-specification component designed for use in critical applications. Part of the MIL-DTL-83723 Series III, this plug features a shell size of 24 and accommodates 24 to 20 AWG wire sizes with socket contact type. With a voltage rating of 600 VAC, it ensures robust electrical connectivity in demanding environments. The straight shell type and threaded locking mechanism guarantee secure mating, while the 24-61 insert arrangement and keying position of 6 facilitate proper alignment. Suitable for a wide range of industrial and aerospace applications, this connector meets stringent quality and performance standards. Trust in the M8372395Z24616 for reliable and durable connectivity in mission-critical systems.

