| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/95Z24618 |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 24 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 24-61 |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/95Z24618 |
M83723/95Z24618
| Heilind Number: | AANM83723/95Z24618 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/95Z24618 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/95Z24618, a MIL-DTL-83723 compliant Circular MIL Spec Connector from our Series III lineup. Designed for high reliability in demanding environments, this rugged connector features a shell size of 24 with a straight plug configuration. Its socket contact type accommodates wire sizes ranging from 24 to 20 AWG, making it versatile for various applications. With a voltage rating of 600 VAC, it ensures secure power transmission. The insert arrangement of 24-61 and keying position of 8 facilitate proper mating, while the threaded locking mechanism guarantees a secure connection. Trust in the M8372395Z24618 for dependable performance in critical systems.

