| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/96A08988 L/C |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 8 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Black Non-Conductive Anodized |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 8-98 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/96A08988 L/C |
M83723/96A08988 L/C
| Heilind Number: | AANM83723/96A08988 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/96A08988 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
The M83723/96A08988 L/C Connector Assembly is a rugged and high-performance solution designed to meet MIL-DTL-83723 Series III military specifications. Featuring a shell size of 8 and a straight plug configuration, this connector is crafted from durable black non-conductive anodized aluminum, ensuring reliable performance even in demanding environments. With a voltage rating of 600 VAC and an insert arrangement of 8-98, it is suitable for a wide range of applications. The threaded locking mechanism provides secure mating, while the hi-rel designation guarantees long-term durability. Please note that this assembly does not ship with contacts, allowing for customizable configurations to meet your specific needs.

