| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/96A1020Y |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 10 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Black Non-Conductive Anodized |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | Y |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 10-20 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/96A1020Y |
M83723/96A1020Y
| Heilind Number: | AANM83723/96A1020Y |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/96A1020Y |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/96A1020Y Circular Connector, meticulously crafted to MIL-DTL-83723 military specifications for unparalleled durability and performance. Part of the esteemed Series III lineup, this connector features a robust aluminum shell in size 10, designed for heavy-duty applications. With pin contact type and a straight plug configuration, it ensures secure and reliable connections. The shell is finished with black non-conductive anodization, offering both protection and a sleek look. Suitable for wire sizes 20 to 16 AWG and rated for up to 600 VAC, it guarantees safe and efficient power transmission. The 10-20 insert arrangement with keying position Y and threaded locking mechanism ensures precise mating and prevents accidental disconnection. A must-have for high-reliability environments, this connector, with acronym M8372396A1020Y, is the epitome of quality and performance in the realm of circular connectors.

