| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/96A12039 |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 12 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Black Non-Conductive Anodized |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 12-3 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/96A12039 |
M83723/96A12039
| Heilind Number: | AANM83723/96A12039 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/96A12039 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
The M83723/96A12039 is a rugged and reliable MIL-DTL-83723 Series III Circular Connector designed for high-reliability applications. Featuring a shell size of 12 and constructed with durable aluminum, this plug connector is ideal for use in demanding environments. With a pin contact type and a wire size range of 20 to 16 AWG, it ensures secure and efficient connectivity. The black non-conductive anodized finish provides added protection, while the threaded locking mechanism guarantees a stable and secure connection. With a voltage rating of 600 VAC, insert arrangement of 12-3, and keying position of 9, this connector is suitable for a wide range of industrial and military applications. Trust in the M8372396A12039 for superior performance in even the harshest conditions.

