| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/96A14077 |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 14 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Black Non-Conductive Anodized |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 7 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 14-7 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/96A14077 |
M83723/96A14077
| Heilind Number: | AANM83723/96A14077 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/96A14077 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/96A14077, a MIL-DTL-83723 compliant Circular Connector from our Series III lineup. This rugged connector, featuring a Shell Size 14 Plug with Straight configuration, is designed for high-reliability applications in demanding environments. With Pin contact type, Aluminum shell material, and Black Non-Conductive Anodized finish, it offers superior durability and performance. Suitable for wire sizes 20 to 16 AWG, and rated for up to 600 VAC, it ensures secure and efficient power and signal transmission. The 14-7 insert arrangement and keying position 7, along with the threaded locking mechanism, guarantee precise and secure connections. Trust the M8372396A14077 for your critical connectivity needs.

