| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/96A14156 |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 14 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Black Non-Conductive Anodized |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 14-15 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/96A14156 |
M83723/96A14156
| Heilind Number: | AANM83723/96A14156 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/96A14156 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/96A14156, a high-performance Circular MIL Spec Connector designed for rugged military applications. With a MIL-DTL-83723 military specification and Series III compatibility, this connector guarantees reliable performance in harsh environments. Featuring a durable Aluminum shell with a black non-conductive anodized finish, it ensures both strength and protection. The 14-15 insert arrangement, accommodating 24 to 20 AWG wire sizes, offers versatile connectivity options. With a voltage rating of 600 VAC, it's suitable for demanding power applications. The straight plug shell type, along with the threaded locking mechanism and keying position 6, ensures secure and foolproof connections. Trust in the M8372396A14156 for superior quality and high reliability in mission-critical operations.

