| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/96A14157 |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 14 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Black Non-Conductive Anodized |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 7 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 14-15 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/96A14157 |
M83723/96A14157
| Heilind Number: | AANM83723/96A14157 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/96A14157 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/96A14157, a rugged MIL-DTL-83723 Series III circular connector designed for high-reliability applications. With a shell size of 14 and made of durable aluminum, this connector features pin contacts suitable for wire sizes ranging from 24 to 20 AWG. The straight plug shell type, finished in black non-conductive anodization, ensures secure connections in demanding environments. Rated for up to 600 VAC, with an insert arrangement of 14-15 and keying position 7, this connector offers precise and reliable performance. Its threaded locking mechanism adds extra security, making it ideal for military, aerospace, and other mission-critical applications. Trust in the M8372396A14157 for robust connectivity in even the harshest conditions.

