| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/96A1814Y |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 18 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Black Non-Conductive Anodized |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | Y |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 18-14 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/96A1814Y |
M83723/96A1814Y
| Heilind Number: | AANM83723/96A1814Y |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/96A1814Y |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/96A1814Y, a high-reliability circular connector designed for military specifications. This connector, part of the MIL-DTL-83723 Series III, features a robust aluminum shell in size 18 with a black non-conductive anodized finish. With a straight plug shell type and threaded locking mechanism, it ensures secure and durable connections in demanding environments. The contact type is pin, suitable for wire sizes ranging from 20 to 16 AWG. Its insert arrangement of 18-14 and keying position Y offer precise alignment, while the 600 VAC voltage rating guarantees reliable performance. Ideal for aerospace, defense, and other hi-rel applications, the M8372396A1814Y is a trusted solution for critical connectivity needs.

