| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/96A20418 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 20 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Black Non-Conductive Anodized |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 20-41 |
| Keying Position: | 8 |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/96A20418 |
M83723/96A20418
| Heilind Number: | AANM83723/96A20418 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/96A20418 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/96A20418, a MIL-DTL-83723 compliant Circular Connector from our high-reliability Series III. With a durable aluminum shell in size 20, featuring a straight plug design and black non-conductive anodized finish, this connector ensures robust performance in demanding environments. Suitable for wire sizes 24 to 20 AWG, it offers secure pin contacts and a voltage rating of 600 VAC. The insert arrangement of 20-41 with keying position 8 and threaded locking mechanism guarantees precise and reliable connectivity. Perfect for military and industrial applications, this M8372396A20418 connector sets the standard for quality and performance.

