| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/96G10066 L/C |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 10 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 10-6 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/96G10066 L/C |
M83723/96G10066 L/C
| Heilind Number: | AANM83723/96G10066 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/96G10066 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing our MIL-DTL-83723 Series III Circular Connector, SKU M83723/96G10066 L/C. Engineered for high-reliability performance in demanding environments, this connector features a rugged stainless steel shell with a passivated finish, ensuring durability and corrosion resistance. With a shell size of 10 and a straight plug configuration, it offers seamless integration in military and aerospace applications. The threaded locking mechanism provides secure mating, while the 600VAC voltage rating guarantees safe and efficient power transmission. Designed for wire sizes ranging from 24 to 20 AWG, with an insert arrangement of 10-6 and keying position 6, this connector ensures precise and reliable connectivity. Please note, this assembly does not ship with contacts. Experience unparalleled quality and performance with our M8372396G10066LC connector.

