| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/96G1203N |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 12 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 12-3 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/96G1203N |
M83723/96G1203N
| Heilind Number: | AANM83723/96G1203N |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/96G1203N |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/96G1203N, a military-grade Circular MIL Spec Connector designed for robust and reliable performance in demanding environments. Compliant with MIL-DTL-83723 specifications, this connector is part of the Series III family, featuring a durable stainless steel shell with a passivated finish. With a shell size of 12 and a straight plug configuration, it accommodates pin contacts and wire sizes ranging from 20 to 16 AWG, ensuring secure and efficient connections. The 12-3 insert arrangement, along with a keying position of N and threaded locking mechanism, guarantees precise mating and locking. Rated for a voltage of 600 VAC, this connector is suitable for high-reliability applications in aerospace, defense, and industrial sectors. Trust the M8372396G1203N for superior performance in critical connectivity tasks.

