| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/96G2025N L/C |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 20 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 20-25 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/96G2025N L/C |
M83723/96G2025N L/C
Specifications
Detailed Description
The M83723/96G2025N L/C Circular MIL Spec Connector, compliant with military specification MIL-DTL-83723, belongs to the high-reliability Series III. Featuring a durable stainless steel shell with a passivated finish, this plug connector is designed for robust performance in demanding environments. With an insert arrangement of 20-25 and a keying position of N, it ensures secure mating in intricate systems. The threaded locking mechanism provides added stability, while the 600 VAC voltage rating makes it suitable for high-power applications. Supporting wire sizes of 14 to 12 AWG and 24 to 20 AWG, this connector offers versatility in connectivity solutions. Please note that this assembly does not ship with contacts.

