| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/96G20286 |
| Number of Contacts: | 28 (24+4) |
| Shell Size: | 20 |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Wire Size: | 14 to 12 AWG, 24 to 20 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Passivated |
| Current Rating: | 23 A, 7.5 A |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 20-28 |
| Keying Position: | 6 |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 200 °C |
| Mil Type: | MIL-DTL-83723 |
| SKU: | AANM83723/96G20286 |
M83723/96G20286
Specifications
Detailed Description
Introducing the MIL-DTL-83723 Series III Connector, a robust and reliable solution for military and aerospace applications. With a shell size of 20 and a straight plug configuration, this connector features durable stainless steel construction and a passivated finish for enhanced longevity in demanding environments. Its pin contact type accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, with a voltage rating of 600 VAC. Meeting high-reliability standards and boasting a threaded locking mechanism, it ensures secure connections even in the harshest conditions. The 20-28 insert arrangement and keying position 6 provide precise mating alignment, making it ideal for critical systems where performance is non-negotiable. Trust in the M8372396G20286 for seamless connectivity in your mission-critical operations.

