| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/96G20286 L/C |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 20 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 20-28 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/96G20286 L/C |
M83723/96G20286 L/C
Specifications
Detailed Description
The M83723/96G20286 L/C is a robust Circular MIL Spec Connector, meticulously engineered to meet military specification MIL-DTL-83723 Series III standards. With a shell made of durable Stainless Steel and a passivated finish, this connector ensures reliable performance even in harsh environments. Featuring a straight plug shell type and threaded locking mechanism, it guarantees secure connections. Accommodating wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, with a voltage rating of 600 VAC, it is suitable for a wide range of applications. The insert arrangement of 20-28 and keying position of 6 facilitate proper mating. Please note that this assembly does not ship with contacts. Trusted for its high reliability, the M8372396G20286LC is the ideal choice for demanding military and aerospace systems.

