| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/96G2028Y |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 20 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | Y |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 20-28 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/96G2028Y |
M83723/96G2028Y
Specifications
Detailed Description
Introducing the M83723/96G2028Y, a MIL-DTL-83723 compliant Circular Connector from our Series III lineup. With a rugged Stainless Steel shell in size 20 and a secure Threaded locking mechanism, this connector is designed for high-reliability applications. Featuring a Plug, Straight shell type and a passivated finish, it ensures durability in harsh environments. The pin contact type accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, with a maximum voltage rating of 600 VAC. Its 20-28 insert arrangement and Y keying position provide precise connectivity. Trust in the M8372396G2028Y for dependable performance in military, aerospace, and other demanding industries.

