| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/96G2212N L/C |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 22 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 22-12 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/96G2212N L/C |
M83723/96G2212N L/C
| Heilind Number: | AANM83723/96G2212N L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/96G2212N L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/96G2212N L/C Circular MIL Spec Connector, meeting stringent military specifications under MIL-DTL-83723. Part of the high-performance Series III range, this robust connector features a size 22 stainless steel shell with a plug, straight configuration, and passivated finish for enhanced durability. Designed for optimal power transmission, it accommodates 14 to 12 AWG wire sizes with a voltage rating of 600 VAC. The 22-12 insert arrangement, N keying position, and threaded locking mechanism ensure secure mating in demanding environments. Please note that this assembly does not ship with contacts, allowing for customized configurations. Trust in the M8372396G2212NLC for reliable connections in critical applications.

