| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/96G22198 |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 22 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 22-19 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/96G22198 |
M83723/96G22198
| Heilind Number: | AANM83723/96G22198 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/96G22198 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
The M83723/96G22198 is a rugged and reliable Circular MIL Spec Connector designed for demanding military and aerospace applications. With a MIL-DTL-83723 military specification, this connector guarantees high performance in harsh environments. Part of the Series III, it features a shell size of 22 and a straight plug shell type, constructed from durable stainless steel with a passivated finish. Suitable for wire sizes ranging from 20 to 16 AWG, it ensures secure and efficient electrical connections. With a voltage rating of 600 VAC and an insert arrangement of 22-19, it meets stringent safety and reliability standards. The threaded locking mechanism and keying position of 8 provide added security. This hi-rel connector is essential for mission-critical operations, offering uncompromising quality and performance.

