| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/96G2443Y |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 24 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | Y |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 24-43 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/96G2443Y |
M83723/96G2443Y
Specifications
Detailed Description
Introducing the M83723/96G2443Y, a rugged and reliable military-specification circular connector designed for high-reliability applications. Meeting MIL-DTL-83723 standards, this connector, part of the Series III, features a durable stainless steel shell with a passivated finish. With a shell size of 24 and a straight plug configuration, it offers secure and stable connections. The pin contact type accommodates wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG, making it versatile for various electrical setups. Rated for up to 600 VAC, it ensures safe power transmission. The 24-43 insert arrangement with keying position Y and threaded locking mechanism guarantees proper alignment and secure mating, even in harsh environments. Ideal for aerospace, defense, and industrial applications, the M8372396G2443Y connector is the perfect choice for demanding connectivity needs.

