| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/96G2457Y |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 24 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | Y |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 24-57 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/96G2457Y |
M83723/96G2457Y
Specifications
Detailed Description
Introducing the M83723/96G2457Y, a rugged and reliable Circular MIL Spec Connector designed for high-performance applications. Meeting military specification MIL-DTL-83723, this connector is built to withstand the harshest environments. Part of the Series III lineup with a shell size of 24, it features a stainless steel shell and straight plug configuration with a passivated finish. Supporting a wide range of wire sizes from 14 to 12 AWG and 24 to 20 AWG, it ensures secure and efficient connections. With a voltage rating of 600 VAC, insert arrangement 24-57, and keying position Y, this connector guarantees optimal performance and safety. Equipped with a threaded locking mechanism, it offers superior stability. Ideal for applications where high reliability is essential, the M8372396G2457Y is the perfect choice for demanding military, aerospace, and industrial settings.

