| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/96K1005Y L/C |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 10 |
| Shell Type: | Non-Decoupling Plug |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | Y |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 10-5 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | 200 °C |
| SKU: | AANM83723/96K1005Y L/C |
M83723/96K1005Y L/C
| Heilind Number: | AANM83723/96K1005Y L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/96K1005Y L/C |
| ECAD Model: |
Description:
The Amphenol MIL-DTL-83723 Series III Family of Connectors Includes Styles from Pyle National. These Have Proven Technology for Severe Environments and are Widely used in Commercial and Military Aerospace Markets. Amphenol/Pyle 83723 Connectors Incorporate Many Advantageous Features, Such as a Unique Threaded Coupling Mechanism that Provides Greater Resistance to Decoupling. This Coupling Mechanism Eliminates the Need for Safety Wiring and Tends to Couple During Vibration thus Offering the User Added Assurance and a Margin of safety. Amphenol/Pyle 83723 Series III High-Temperature Styles are Capable of Operation at 500 °F (260 °C). A 100% Scoop-Proof Version of the High-Temperature Connector is also Available Under Specification ESC11/Pyle HTK Series. In Addition, this Connector Series Incorporates a Unique Sealing Grommet that is Capable of Sealing on Standard Diameter Wire as Well as Kapton Wire of Reduced Diameter. The Pyle 83723 Family Provides Connectors in Environmental, Firewall and Hermetic Classes that Exceed the Most Stringent Specification Requirements.
More >>Specifications
Detailed Description
Introducing the MIL-DTL-83723 Series III Non-Decoupling Plug, crafted for high-reliability performance in demanding environments. This rugged circular connector features a durable stainless steel shell, perfect for withstanding harsh conditions. With a shell size of 10 and a pin contact type, it is ideal for military and aerospace applications. The threaded locking mechanism ensures secure connections, while the 600 VAC voltage rating guarantees safe and reliable operation. The insert arrangement of 10-5 with keying position Y provides precise alignment. Please note that this assembly does not ship with contacts. Trust in the M8372396K1005YLC for your critical connectivity needs.

