| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/96K12037 |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 12 |
| Shell Type: | Non-Decoupling Plug |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 7 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 12-3 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | 200 °C |
| SKU: | AANM83723/96K12037 |
M83723/96K12037
| Heilind Number: | AANM83723/96K12037 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/96K12037 |
| ECAD Model: |
Description:
The Amphenol MIL-DTL-83723 Series III Family of Connectors Includes Styles from Pyle National. These Have Proven Technology for Severe Environments and are Widely used in Commercial and Military Aerospace Markets. Amphenol/Pyle 83723 Connectors Incorporate Many Advantageous Features, Such as a Unique Threaded Coupling Mechanism that Provides Greater Resistance to Decoupling. This Coupling Mechanism Eliminates the Need for Safety Wiring and Tends to Couple During Vibration thus Offering the User Added Assurance and a Margin of safety. Amphenol/Pyle 83723 Series III High-Temperature Styles are Capable of Operation at 500 °F (260 °C). A 100% Scoop-Proof Version of the High-Temperature Connector is also Available Under Specification ESC11/Pyle HTK Series. In Addition, this Connector Series Incorporates a Unique Sealing Grommet that is Capable of Sealing on Standard Diameter Wire as Well as Kapton Wire of Reduced Diameter. The Pyle 83723 Family Provides Connectors in Environmental, Firewall and Hermetic Classes that Exceed the Most Stringent Specification Requirements.
More >>Specifications
Detailed Description
Introducing the M83723/96K12037, a rugged Circular MIL Spec Connector designed for high-reliability applications. Built to MIL-DTL-83723 military specifications, this connector is part of the Series III lineup with a durable stainless steel shell in size 12. Featuring pin contacts suitable for 20 to 16 AWG wire sizes, it ensures secure and efficient connections in demanding environments. With a voltage rating of 600 VAC, it meets stringent performance standards. The non-decoupling plug with an insert arrangement of 12-3 and keying position 7 offers precise alignment and connectivity. Its threaded locking mechanism guarantees stability during operation. Ideal for aerospace, defense, and industrial use, this M8372396K12037 connector is a reliable solution for your connectivity needs.

