| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/96K16248 |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 16 |
| Shell Type: | Non-Decoupling Plug |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 16-24 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | 200 °C |
| SKU: | AANM83723/96K16248 |
M83723/96K16248
| Heilind Number: | AANM83723/96K16248 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/96K16248 |
| ECAD Model: |
Description:
The Amphenol MIL-DTL-83723 Series III Family of Connectors Includes Styles from Pyle National. These Have Proven Technology for Severe Environments and are Widely used in Commercial and Military Aerospace Markets. Amphenol/Pyle 83723 Connectors Incorporate Many Advantageous Features, Such as a Unique Threaded Coupling Mechanism that Provides Greater Resistance to Decoupling. This Coupling Mechanism Eliminates the Need for Safety Wiring and Tends to Couple During Vibration thus Offering the User Added Assurance and a Margin of safety. Amphenol/Pyle 83723 Series III High-Temperature Styles are Capable of Operation at 500 °F (260 °C). A 100% Scoop-Proof Version of the High-Temperature Connector is also Available Under Specification ESC11/Pyle HTK Series. In Addition, this Connector Series Incorporates a Unique Sealing Grommet that is Capable of Sealing on Standard Diameter Wire as Well as Kapton Wire of Reduced Diameter. The Pyle 83723 Family Provides Connectors in Environmental, Firewall and Hermetic Classes that Exceed the Most Stringent Specification Requirements.
More >>Specifications
Detailed Description
Introducing the M83723/96K16248, a rugged and reliable Circular MIL Spec Connector designed for high-reliability applications. Meeting military specification MIL-DTL-83723, this connector is part of the Series III lineup, featuring a durable stainless steel shell in size 16. With pin contacts and a non-decoupling plug configuration, it ensures secure and efficient connections. Accommodating wire sizes ranging from 24 to 20 AWG, it is suitable for a wide range of power and signal transmission needs. Rated for 600 VAC, it offers robust performance in demanding environments. The 16-24 insert arrangement, along with keying position 8 and threaded locking mechanism, guarantees proper alignment and secure mating. Ideal for aerospace, defense, and industrial applications, the M83723/96K16248 is the perfect solution for your connectivity requirements.

