| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/96K2028N L/C |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 20 |
| Shell Type: | Non-Decoupling Plug |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 20-28 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | 200 °C |
| SKU: | AANM83723/96K2028N L/C |
M83723/96K2028N L/C
Specifications
Detailed Description
Introducing the M83723/96K2028N L/C Circular MIL Spec Connector, meticulously engineered for high-reliability military applications. Compliant with MIL-DTL-83723 specifications, this rugged connector in Series III features a durable stainless steel shell in size 20, suitable for demanding environments. Designed for pin contacts and accommodating wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, it ensures secure and efficient power transmission. With a voltage rating of 600 VAC, it guarantees robust performance. The insert arrangement of 20-28 with keying position N offers precise connectivity, while the threaded locking mechanism provides added security. Please note that this assembly does not ship with contacts. Trust in the M8372396K2028NLC for your critical connectivity needs.

