| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/96K2039Y |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 20 |
| Shell Type: | Non-Decoupling Plug |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | Y |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 20-39 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | 200 °C |
| SKU: | AANM83723/96K2039Y |
M83723/96K2039Y
Specifications
Detailed Description
Introducing the M83723/96K2039Y Circular Connector, meeting MIL-DTL-83723 military specifications for reliable performance in demanding environments. Part of Series III, this connector features a robust stainless steel shell in size 20, designed for pin contact with wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG. With a non-decoupling plug shell type and a voltage rating of 600 VAC, it is ideal for high-reliability applications. The insert arrangement 20-39 and keying position Y ensure proper mating, while the threaded locking mechanism guarantees secure connections. Trust in this connector for superior quality and performance in aerospace, defense, and other critical industries.

