| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/96R1005Y |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 10 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | Y |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 10-5 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/96R1005Y |
M83723/96R1005Y
| Heilind Number: | AANM83723/96R1005Y |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/96R1005Y |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
The M83723/96R1005Y Circular MIL Spec Connector, compliant with military specification MIL-DTL-83723, is a rugged and reliable solution for high-reliability applications. Part of the Series III connectors, this plug features a durable aluminum shell with electroless nickel finish, suitable for demanding environments. With a straight shell type and threaded locking mechanism, it ensures secure connections. Designed for wire sizes 24 to 20 AWG and rated for up to 600 VAC, it guarantees efficient power transmission. The 10-5 insert arrangement and Y keying position prevent mismating, offering added safety. Perfect for aerospace, defense, and industrial sectors, this connector guarantees high performance in critical operations.

