| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/96R14046 |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 14 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 14-4 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/96R14046 |
M83723/96R14046
| Heilind Number: | AANM83723/96R14046 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/96R14046 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing SKU M83723/96R14046, a MIL-DTL-83723 compliant Circular Connector from the Series III lineup. With a durable aluminum shell in Size 14, this plug connector features pin contacts suitable for 14 to 12 AWG wire sizes. Its Electroless Nickel finish ensures reliable performance in various environments, with a high voltage rating of 600 VAC. The 14-4 insert arrangement, keying position 6, and threaded locking mechanism offer secure and precise connectivity. Designed for military and high-reliability applications, this connector (acronym: M8372396R14046) guarantees exceptional quality and performance. Upgrade your connectivity solutions with this essential component.

