| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/96R18086 L/C |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 18 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 18-8 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/96R18086 L/C |
M83723/96R18086 L/C
| Heilind Number: | AANM83723/96R18086 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/96R18086 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
The MIL-DTL-83723 Series III Circular Connector Assembly, with SKU AANM83723/96R18086LC, offers robust connectivity in demanding military and high-reliability applications. Featuring a shell size of 18 and constructed with durable aluminum, this plug connector is designed for optimal performance. With a straight shell configuration and electroless nickel finish, it ensures secure and reliable connections even in harsh environments. The 600 VAC voltage rating and 14 to 12 AWG wire size capability make it suitable for a wide range of power and signal transmission needs. The threaded locking mechanism and keying position 6 provide added security. Please note, this assembly does not ship with contacts, allowing for custom configuration to meet specific requirements. Ideal for use in aerospace, defense, and other hi-rel industries, this connector guarantees high performance and durability.

