| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/96R22326 L/C |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 22 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 22-32 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/96R22326 L/C |
M83723/96R22326 L/C
Specifications
Detailed Description
Introducing the MIL-DTL-83723 Series III Circular Connector, featuring a rugged aluminum shell with an electroless nickel finish for enhanced durability in demanding environments. With a shell size of 22 and a straight plug configuration, this connector is designed for efficient and secure connections. Accommodating wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, it ensures reliable conductivity. Meeting military specifications, it is ideal for high-reliability applications. The insert arrangement of 22-32 with a keying position of 6 and a threaded locking mechanism guarantee precise mating and secure attachment. Please note that this assembly does not ship with contacts, allowing for customization according to your specific needs. Trust in the M8372396R22326LC for robust and dependable performance in mission-critical systems.

