| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/96R2255Y L/C |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 22 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | Y |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 22-55 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/96R2255Y L/C |
M83723/96R2255Y L/C
| Heilind Number: | AANM83723/96R2255Y L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/96R2255Y L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/96R2255Y L/C Circular MIL Spec Connector, designed to meet the stringent military specification MIL-DTL-83723. Part of the Series III lineup, this high reliability connector features a durable aluminum shell with an Electroless Nickel finish, ensuring robust performance in demanding environments. With a shell size of 22 and a plug, straight configuration, it is suitable for a wide range of applications. The 22-55 insert arrangement with Y keying position offers secure and error-free mating. Featuring a threaded locking mechanism and a maximum voltage rating of 600 VAC, this connector guarantees reliable connectivity. Please note that this assembly does not ship with contacts.

