| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/96R24199 |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 24 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 24-19 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/96R24199 |
M83723/96R24199
| Heilind Number: | AANM83723/96R24199 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/96R24199 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the MIL-DTL-83723 Series III Circular Connector, SKU M83723/96R24199, a rugged and reliable solution for military and aerospace applications. With a shell size of 24 and a straight plug configuration, this connector is designed for optimal performance in demanding environments. The shell, made of durable aluminum and finished with electroless nickel, ensures corrosion resistance and longevity. Featuring a pin contact type and accommodating wire sizes of 14 to 12 AWG, it offers secure and efficient connectivity. With a voltage rating of 600 VAC and hi-rel certification, this connector meets stringent industry standards for quality and performance. The threaded locking mechanism and keying position 9 provide added security, making it ideal for mission-critical operations. Trust in the M8372396R24199 for seamless and dependable electrical connections in even the harshest conditions.

