| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/96W10026 |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 10 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 10-2 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AANM83723/96W10026 |
M83723/96W10026
| Heilind Number: | AANM83723/96W10026 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/96W10026 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/96W10026, a rugged and reliable circular connector that meets MIL-DTL-83723 military specifications. Part of the Series III lineup, this connector features a shell size 10 with a durable aluminum construction and an olive drab cadmium shell finish. Designed for high reliability applications, it offers a pin contact type and accommodates wire sizes 24 to 20 AWG. With a voltage rating of 600 VAC, it ensures secure power transmission. The plug shell type with straight orientation and 10-2 insert arrangement make it versatile for various connectivity needs. Its threaded locking mechanism with keying position 6 guarantees a secure connection in demanding environments. Ideal for aerospace, defense, and other hi-rel industries, the M8372396W10026 is a trusted solution for critical connectivity requirements.

