| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/96W1002N L/C |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 10 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 10-2 |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 175 °C |
| Without Contacts: | Yes |
| SKU: | AANM83723/96W1002N L/C |
M83723/96W1002N L/C
| Heilind Number: | AANM83723/96W1002N L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/96W1002N L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/96W1002N L/C, a rugged and reliable circular connector designed for military applications. With a MIL-DTL-83723 specification and Series III configuration, this connector guarantees high performance in demanding environments. Featuring a shell size of 10 and a straight plug shell type, it is perfect for securely and efficiently connecting wires with 24 to 20 AWG. The olive drab cadmium shell finish not only adds durability but also ensures optimal conductivity. With a voltage rating of 600 VAC, this connector is suitable for power and signal transmission. The 10-2 insert arrangement with keying position N and threaded locking mechanism provides added security. Please note, this assembly does not ship with contacts, allowing for customization based on specific requirements. Trust in the M8372396W1002NLC for your critical connectivity needs.

