| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/96W10056 L/C |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 10 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 10-5 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AANM83723/96W10056 L/C |
M83723/96W10056 L/C
| Heilind Number: | AANM83723/96W10056 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/96W10056 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
This MIL-DTL-83723 Series III connector, featuring a shell size 10 and a durable aluminum construction with an olive drab cadmium finish, is designed for high-reliability applications in military and aerospace environments. With a straight plug shell type and a threaded locking mechanism, it ensures secure and stable connections even in harsh conditions. The 10-5 insert arrangement and keying position 6 offer precise mating alignment. Suitable for wire sizes ranging from 24 to 20 AWG, this connector has a voltage rating of 600 VAC, meeting stringent performance requirements. Please note that this assembly does not ship with contacts.

