| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/96W1415N |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 14 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 14-15 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AANM83723/96W1415N |
M83723/96W1415N
| Heilind Number: | AANM83723/96W1415N |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/96W1415N |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
The M83723/96W1415N is a rugged and reliable military-specification circular connector, meeting the stringent requirements of MIL-DTL-83723 Series III. With a shell size of 14 and a straight plug configuration, this connector is designed for use in demanding environments. The aluminum shell construction, finished in olive drab cadmium, ensures durability and corrosion resistance. Supporting wire sizes ranging from 24 to 20 AWG, it is suitable for a wide range of applications. Its 600VAC voltage rating and 14-15 insert arrangement make it ideal for high-power and signal transmission. Featuring a threaded locking mechanism and keying position N, it guarantees secure and error-free connections. In addition, its high-reliability designation and M8372396W1415N acronym signify its quality and performance in critical operations. Trust the M83723/96W1415N for all your military and aerospace connectivity needs.

