| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/96W1415N L/C |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 14 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 14-15 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AANM83723/96W1415N L/C |
M83723/96W1415N L/C
| Heilind Number: | AANM83723/96W1415N L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/96W1415N L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Designed to meet rigorous military specifications, the M83723/96W1415N L/C Circular Connector is a reliable and high-performance solution for demanding applications. Part of the MIL-DTL-83723 Series III, this connector features a durable aluminum shell with an Olive Drab Cadmium finish for enhanced durability. With a shell size of 14 and a straight plug design, it offers a secure and stable connection for critical systems. The 14-15 insert arrangement and N keying position ensure proper alignment, while the threaded locking mechanism provides added security. Suitable for wire sizes ranging from 24 to 20 AWG, this connector has a voltage rating of 600 VAC, making it ideal for power and signal transmission in harsh environments. Please note that this assembly does not ship with contacts, allowing for customization to meet specific requirements. Trust in the M8372396W1415NLC for your connectivity needs.

