| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/96W20419 L/C |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 20 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 20-41 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AANM83723/96W20419 L/C |
M83723/96W20419 L/C
| Heilind Number: | AANM83723/96W20419 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/96W20419 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
The M83723/96W20419 L/C is a rugged Circular MIL Spec Connector, meeting military specification MIL-DTL-83723 Series III standards. Designed for demanding environments, this connector features a size 20 aluminum shell with Olive Drab Cadmium finish, ensuring durability and corrosion resistance. With a straight plug configuration and threaded locking mechanism, it offers secure and reliable connections. Suitable for wire sizes ranging from 24 to 20 AWG, and rated for up to 600 VAC, it is ideal for high-power applications. The insert arrangement of 20-41 with keying position 9 facilitates proper mating. Please note, this assembly does not ship with contacts. Meet your hi-rel connectivity needs with the M8372396W20419LC.

