| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/96W2461N |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 24 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 24-61 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AANM83723/96W2461N |
M83723/96W2461N
| Heilind Number: | AANM83723/96W2461N |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/96W2461N |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/96W2461N, a rugged and reliable military-specification Circular MIL Spec Connector designed for high-reliability applications. Certified to MIL-DTL-83723 standards, this connector, part of the Series III lineup, boasts a durable aluminum shell with an Olive Drab Cadmium finish, ensuring superior performance even in harsh environments. Featuring a shell size of 24 and a straight plug configuration, it accommodates pin contacts for secure and efficient connections. With a wide wire size range of 24 to 20 AWG and a voltage rating of 600 VAC, it is suitable for various power and signal transmission needs. The 24-61 insert arrangement with keying position N and threaded locking mechanism guarantees proper mating and prevents accidental disconnection. Trust in the M83723/96W2461N for mission-critical connectivity in aerospace, defense, and other demanding industries.

