| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/97608036 L/C |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 8 |
| Shell Type: | Non-Decoupling Plug |
| Contact Type: | Socket |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 8-3 |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/97608036 L/C |
M83723/97608036 L/C
| Heilind Number: | AANM83723/97608036 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/97608036 L/C |
| ECAD Model: |
Description:
The Amphenol MIL-DTL-83723 Series III Family of Connectors Includes Styles from Pyle National. These Have Proven Technology for Severe Environments and are Widely used in Commercial and Military Aerospace Markets. Amphenol/Pyle 83723 Connectors Incorporate Many Advantageous Features, Such as a Unique Threaded Coupling Mechanism that Provides Greater Resistance to Decoupling. This Coupling Mechanism Eliminates the Need for Safety Wiring and Tends to Couple During Vibration thus Offering the User Added Assurance and a Margin of safety. Amphenol/Pyle 83723 Series III High-Temperature Styles are Capable of Operation at 500 °F (260 °C). A 100% Scoop-Proof Version of the High-Temperature Connector is also Available Under Specification ESC11/Pyle HTK Series. In Addition, this Connector Series Incorporates a Unique Sealing Grommet that is Capable of Sealing on Standard Diameter Wire as Well as Kapton Wire of Reduced Diameter. The Pyle 83723 Family Provides Connectors in Environmental, Firewall and Hermetic Classes that Exceed the Most Stringent Specification Requirements.
More >>Specifications
Detailed Description
The M83723/97608036 L/C connector assembly, meeting stringent MIL-DTL-83723 military specifications, is a robust solution designed for high-reliability applications. Part of the Series III range with a shell size of 8, this socket-type connector accommodates wire sizes ranging from 24 to 20 AWG, ensuring versatile connectivity. With a voltage rating of 600 VAC, it guarantees safe and efficient operation even in demanding environments. Featuring a non-decoupling plug shell type, insert arrangement 8-3, and keying position 6, this assembly offers precise and secure connections. The threaded locking mechanism further enhances its stability. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements. Ideal for use in aerospace, defense, and other high-performance industries, the M8372397608036LC ensures reliable and efficient electrical connections.

