| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/97610066 L/C |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 10 |
| Contact Type: | Socket |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Non-Decoupling Plug |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 10-6 |
| Keying Position: | 6 |
| Locking Mechanism: | Threaded |
| Without Contacts: | Yes |
| SKU: | AANM83723/97610066 L/C |
M83723/97610066 L/C
| Heilind Number: | AANM83723/97610066 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/97610066 L/C |
| ECAD Model: |
Description:
The Amphenol MIL-DTL-83723 Series III Family of Connectors Includes Styles from Pyle National. These Have Proven Technology for Severe Environments and are Widely used in Commercial and Military Aerospace Markets. Amphenol/Pyle 83723 Connectors Incorporate Many Advantageous Features, Such as a Unique Threaded Coupling Mechanism that Provides Greater Resistance to Decoupling. This Coupling Mechanism Eliminates the Need for Safety Wiring and Tends to Couple During Vibration thus Offering the User Added Assurance and a Margin of safety. Amphenol/Pyle 83723 Series III High-Temperature Styles are Capable of Operation at 500 °F (260 °C). A 100% Scoop-Proof Version of the High-Temperature Connector is also Available Under Specification ESC11/Pyle HTK Series. In Addition, this Connector Series Incorporates a Unique Sealing Grommet that is Capable of Sealing on Standard Diameter Wire as Well as Kapton Wire of Reduced Diameter. The Pyle 83723 Family Provides Connectors in Environmental, Firewall and Hermetic Classes that Exceed the Most Stringent Specification Requirements.
More >>Specifications
Detailed Description
Introducing the MIL-DTL-83723 Series III Circular Connector, engineered to meet rigorous military specifications for reliable performance in demanding environments. This high-reliability connector features a durable shell size 10 design with a non-decoupling plug configuration, ensuring secure connections in the field. With a socket contact type suitable for 24 to 20 AWG wire sizes and a voltage rating of 600 VAC, it's ideal for power and signal transmission in critical applications. The 10-6 insert arrangement and threaded locking mechanism provide added stability, while keying position 6 ensures proper alignment during mating. Please note that this assembly does not ship with contacts. Trust in the M8372397610066LC for robust and dependable connectivity in aerospace, defense, and industrial systems.

