| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/97616106 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 16 |
| Contact Type: | Socket |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | Non-Decoupling Plug |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 16-10 |
| Keying Position: | 6 |
| Locking Mechanism: | Threaded |
| SKU: | AANM83723/97616106 |
M83723/97616106
| Heilind Number: | AANM83723/97616106 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/97616106 |
| ECAD Model: |
Description:
The Amphenol MIL-DTL-83723 Series III Family of Connectors Includes Styles from Pyle National. These Have Proven Technology for Severe Environments and are Widely used in Commercial and Military Aerospace Markets. Amphenol/Pyle 83723 Connectors Incorporate Many Advantageous Features, Such as a Unique Threaded Coupling Mechanism that Provides Greater Resistance to Decoupling. This Coupling Mechanism Eliminates the Need for Safety Wiring and Tends to Couple During Vibration thus Offering the User Added Assurance and a Margin of safety. Amphenol/Pyle 83723 Series III High-Temperature Styles are Capable of Operation at 500 °F (260 °C). A 100% Scoop-Proof Version of the High-Temperature Connector is also Available Under Specification ESC11/Pyle HTK Series. In Addition, this Connector Series Incorporates a Unique Sealing Grommet that is Capable of Sealing on Standard Diameter Wire as Well as Kapton Wire of Reduced Diameter. The Pyle 83723 Family Provides Connectors in Environmental, Firewall and Hermetic Classes that Exceed the Most Stringent Specification Requirements.
More >>Specifications
Detailed Description
Introducing the M83723/97616106 Circular MIL Spec Connector, meticulously crafted to meet military specification MIL-DTL-83723 for unparalleled reliability in high-performance applications. Part of the esteemed Series III, this connector boasts a shell size 16 and a robust non-decoupling plug design, ensuring secure connectivity in challenging environments. With a contact type of socket and compatibility with 20 to 16 AWG wire sizes, it offers versatility in wiring configurations. Rated for 600 VAC, this connector guarantees safe and efficient power transmission. Featuring an insert arrangement of 16-10 and keying position 6, it facilitates precise mating with corresponding connectors. The threaded locking mechanism further enhances its stability, making it ideal for mission-critical systems. Whether in aerospace, defense, or industrial settings, the M8372397616106 is the epitome of high-reliability connectivity.

