| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/97708987 L/C |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 8 |
| Contact Type: | Socket |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Non-Decoupling Plug |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 8-98 |
| Keying Position: | 7 |
| Locking Mechanism: | Threaded |
| Without Contacts: | Yes |
| SKU: | AANM83723/97708987 L/C |
M83723/97708987 L/C
| Heilind Number: | AANM83723/97708987 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/97708987 L/C |
| ECAD Model: |
Description:
The Amphenol MIL-DTL-83723 Series III Family of Connectors Includes Styles from Pyle National. These Have Proven Technology for Severe Environments and are Widely used in Commercial and Military Aerospace Markets. Amphenol/Pyle 83723 Connectors Incorporate Many Advantageous Features, Such as a Unique Threaded Coupling Mechanism that Provides Greater Resistance to Decoupling. This Coupling Mechanism Eliminates the Need for Safety Wiring and Tends to Couple During Vibration thus Offering the User Added Assurance and a Margin of safety. Amphenol/Pyle 83723 Series III High-Temperature Styles are Capable of Operation at 500 °F (260 °C). A 100% Scoop-Proof Version of the High-Temperature Connector is also Available Under Specification ESC11/Pyle HTK Series. In Addition, this Connector Series Incorporates a Unique Sealing Grommet that is Capable of Sealing on Standard Diameter Wire as Well as Kapton Wire of Reduced Diameter. The Pyle 83723 Family Provides Connectors in Environmental, Firewall and Hermetic Classes that Exceed the Most Stringent Specification Requirements.
More >>Specifications
Detailed Description
Introducing the M83723/97708987 L/C military specification connector, built to MIL-DTL-83723 standards for reliable performance in rugged environments. Part of the Series III lineup, this connector features a shell size 8 with socket contact type, accommodating wire sizes ranging from 24 to 20 AWG. With a non-decoupling plug shell type and a high voltage rating of 600 VAC, it ensures secure and efficient power transmission. The 8-98 insert arrangement and keying position 7 offer precise mating alignment, while the threaded locking mechanism guarantees a stable connection. Designed for high-reliability applications, this connector is ideal for use in military, aerospace, and industrial settings. Please note that this assembly does not ship with contacts.

