| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/97712127 |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 12 |
| Shell Type: | Non-Decoupling Plug |
| Contact Type: | Socket |
| Voltage Rating: | 600 VAC |
| Keying Position: | 7 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 12-12 |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/97712127 |
M83723/97712127
| Heilind Number: | AANM83723/97712127 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/97712127 |
| ECAD Model: |
Description:
The Amphenol MIL-DTL-83723 Series III Family of Connectors Includes Styles from Pyle National. These Have Proven Technology for Severe Environments and are Widely used in Commercial and Military Aerospace Markets. Amphenol/Pyle 83723 Connectors Incorporate Many Advantageous Features, Such as a Unique Threaded Coupling Mechanism that Provides Greater Resistance to Decoupling. This Coupling Mechanism Eliminates the Need for Safety Wiring and Tends to Couple During Vibration thus Offering the User Added Assurance and a Margin of safety. Amphenol/Pyle 83723 Series III High-Temperature Styles are Capable of Operation at 500 °F (260 °C). A 100% Scoop-Proof Version of the High-Temperature Connector is also Available Under Specification ESC11/Pyle HTK Series. In Addition, this Connector Series Incorporates a Unique Sealing Grommet that is Capable of Sealing on Standard Diameter Wire as Well as Kapton Wire of Reduced Diameter. The Pyle 83723 Family Provides Connectors in Environmental, Firewall and Hermetic Classes that Exceed the Most Stringent Specification Requirements.
More >>Specifications
Detailed Description
Introducing the M83723/97712127, a high-performance Circular MIL Spec Connector built to meet stringent military specification MIL-DTL-83723. Part of the Series III lineup, this connector boasts a durable shell size 12 construction designed for rugged environments. With a socket contact type suitable for wire sizes 24 to 20 AWG, it ensures secure and reliable connections. Rated for 600 VAC, it guarantees efficient power transmission. Featuring an insert arrangement of 12-12 and keying position 7, it offers precise alignment. The threaded locking mechanism further enhances stability. Ideal for aerospace, defense, and other high-reliability applications, this connector, also known as M8372397712127, is a top choice for demanding environments.

