| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/97812038 |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 12 |
| Shell Type: | Non-Decoupling Plug |
| Contact Type: | Socket |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 12-3 |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/97812038 |
M83723/97812038
| Heilind Number: | AANM83723/97812038 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/97812038 |
| ECAD Model: |
Description:
The Amphenol MIL-DTL-83723 Series III Family of Connectors Includes Styles from Pyle National. These Have Proven Technology for Severe Environments and are Widely used in Commercial and Military Aerospace Markets. Amphenol/Pyle 83723 Connectors Incorporate Many Advantageous Features, Such as a Unique Threaded Coupling Mechanism that Provides Greater Resistance to Decoupling. This Coupling Mechanism Eliminates the Need for Safety Wiring and Tends to Couple During Vibration thus Offering the User Added Assurance and a Margin of safety. Amphenol/Pyle 83723 Series III High-Temperature Styles are Capable of Operation at 500 °F (260 °C). A 100% Scoop-Proof Version of the High-Temperature Connector is also Available Under Specification ESC11/Pyle HTK Series. In Addition, this Connector Series Incorporates a Unique Sealing Grommet that is Capable of Sealing on Standard Diameter Wire as Well as Kapton Wire of Reduced Diameter. The Pyle 83723 Family Provides Connectors in Environmental, Firewall and Hermetic Classes that Exceed the Most Stringent Specification Requirements.
More >>Specifications
Detailed Description
The M83723/97812038 Circular MIL Spec Connector, part of the MIL-DTL-83723 Series III, is a robust and reliable solution for military and aerospace applications. With a shell size of 12 and a non-decoupling plug design, it ensures secure connections in demanding environments. Featuring socket contacts suitable for 20 to 16 AWG wires, this connector offers versatility in power and signal transmission. Rated for 600 VAC, it guarantees safe operation in high-voltage systems. The 12-3 insert arrangement and threaded locking mechanism provide precise mating and vibration resistance. With its high-reliability construction and M8372397812038 acronym, this connector is essential for mission-critical operations.

