| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/97820258 L/C |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 20 |
| Shell Type: | Non-Decoupling Plug |
| Contact Type: | Socket |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 20-25 |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/97820258 L/C |
M83723/97820258 L/C
Specifications
Detailed Description
Introducing the M83723/97820258 L/C Military Specification Circular Connector, meeting the stringent requirements of MIL-DTL-83723 Series III standards. Designed for rugged applications, this connector features a durable shell size 20 with a non-decoupling plug, ensuring reliable performance in harsh environments. The socket contact type accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, with a high voltage rating of 600 VAC. With an insert arrangement of 20-25 and keying position 8, this connector offers secure and precise mating. The threaded locking mechanism guarantees a stable connection. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements. Trust in the M8372397820258LC for high-reliability connectivity in demanding industrial and military applications.

