| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/97914049 L/C |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 14 |
| Shell Type: | Non-Decoupling Plug |
| Contact Type: | Socket |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 14-4 |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/97914049 L/C |
M83723/97914049 L/C
| Heilind Number: | AANM83723/97914049 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/97914049 L/C |
| ECAD Model: |
Description:
The Amphenol MIL-DTL-83723 Series III Family of Connectors Includes Styles from Pyle National. These Have Proven Technology for Severe Environments and are Widely used in Commercial and Military Aerospace Markets. Amphenol/Pyle 83723 Connectors Incorporate Many Advantageous Features, Such as a Unique Threaded Coupling Mechanism that Provides Greater Resistance to Decoupling. This Coupling Mechanism Eliminates the Need for Safety Wiring and Tends to Couple During Vibration thus Offering the User Added Assurance and a Margin of safety. Amphenol/Pyle 83723 Series III High-Temperature Styles are Capable of Operation at 500 °F (260 °C). A 100% Scoop-Proof Version of the High-Temperature Connector is also Available Under Specification ESC11/Pyle HTK Series. In Addition, this Connector Series Incorporates a Unique Sealing Grommet that is Capable of Sealing on Standard Diameter Wire as Well as Kapton Wire of Reduced Diameter. The Pyle 83723 Family Provides Connectors in Environmental, Firewall and Hermetic Classes that Exceed the Most Stringent Specification Requirements.
More >>Specifications
Detailed Description
Introducing the M83723/97914049 L/C Circular MIL Spec Connector, meticulously crafted to meet stringent military specifications under MIL-DTL-83723. Part of the Series III lineup, this connector features a durable shell size 14 construction, ideal for demanding applications. Designed with socket contact type for optimal performance, it accommodates wire sizes ranging from 14 to 12 AWG. The non-decoupling plug shell type ensures secure connectivity, while the 600 VAC voltage rating guarantees reliable power transmission. With insert arrangement 14-4 and keying position 9, this assembly offers precise alignment. The threaded locking mechanism provides added stability in high-vibration environments. Please note, this connector assembly does not ship with contacts, allowing for customization based on specific project requirements. Trust in the M83723/97914049 L/C for high-reliability connectivity solutions in critical operations.

