| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/97924199 L/C |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 24 |
| Contact Type: | Socket |
| Wire Size: | 14 to 12 AWG |
| Shell Type: | Non-Decoupling Plug |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 24-19 |
| Keying Position: | 9 |
| Locking Mechanism: | Threaded |
| Without Contacts: | Yes |
| SKU: | AANM83723/97924199 L/C |
M83723/97924199 L/C
| Heilind Number: | AANM83723/97924199 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/97924199 L/C |
| ECAD Model: |
Description:
The Amphenol MIL-DTL-83723 Series III Family of Connectors Includes Styles from Pyle National. These Have Proven Technology for Severe Environments and are Widely used in Commercial and Military Aerospace Markets. Amphenol/Pyle 83723 Connectors Incorporate Many Advantageous Features, Such as a Unique Threaded Coupling Mechanism that Provides Greater Resistance to Decoupling. This Coupling Mechanism Eliminates the Need for Safety Wiring and Tends to Couple During Vibration thus Offering the User Added Assurance and a Margin of safety. Amphenol/Pyle 83723 Series III High-Temperature Styles are Capable of Operation at 500 °F (260 °C). A 100% Scoop-Proof Version of the High-Temperature Connector is also Available Under Specification ESC11/Pyle HTK Series. In Addition, this Connector Series Incorporates a Unique Sealing Grommet that is Capable of Sealing on Standard Diameter Wire as Well as Kapton Wire of Reduced Diameter. The Pyle 83723 Family Provides Connectors in Environmental, Firewall and Hermetic Classes that Exceed the Most Stringent Specification Requirements.
More >>Specifications
Detailed Description
The M83723/97924199 L/C is a rugged and high-performance circular connector, meeting military specification MIL-DTL-83723 for reliable operation in demanding environments. Part of the Series III lineup, this connector features a shell size of 24 and a non-decoupling plug design, ensuring secure and stable connections. With a contact type of socket and compatibility with 14 to 12 AWG wire sizes, it offers versatility in wiring configurations. Rated for up to 600 VAC, it guarantees safe power transmission. The insert arrangement of 24-19 and keying position of 9 enable proper alignment during installation. Featuring a threaded locking mechanism, this connector provides a robust connection that stays in place. Please note that this assembly does not ship with contacts, allowing for custom configurations to suit specific application needs. Trust in the M8372397924199LC for high-reliability connectivity in critical systems.

