| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/97S08037 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 8 |
| Contact Type: | Socket |
| Shell Material: | Stainless Steel |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Non-Decoupling Plug |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 8-3 |
| Keying Position: | 7 |
| Locking Mechanism: | Threaded |
| Operating Temperature: | 200 °C |
| SKU: | AANM83723/97S08037 |
M83723/97S08037
| Heilind Number: | AANM83723/97S08037 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/97S08037 |
| ECAD Model: |
Description:
The Amphenol MIL-DTL-83723 Series III Family of Connectors Includes Styles from Pyle National. These Have Proven Technology for Severe Environments and are Widely used in Commercial and Military Aerospace Markets. Amphenol/Pyle 83723 Connectors Incorporate Many Advantageous Features, Such as a Unique Threaded Coupling Mechanism that Provides Greater Resistance to Decoupling. This Coupling Mechanism Eliminates the Need for Safety Wiring and Tends to Couple During Vibration thus Offering the User Added Assurance and a Margin of safety. Amphenol/Pyle 83723 Series III High-Temperature Styles are Capable of Operation at 500 °F (260 °C). A 100% Scoop-Proof Version of the High-Temperature Connector is also Available Under Specification ESC11/Pyle HTK Series. In Addition, this Connector Series Incorporates a Unique Sealing Grommet that is Capable of Sealing on Standard Diameter Wire as Well as Kapton Wire of Reduced Diameter. The Pyle 83723 Family Provides Connectors in Environmental, Firewall and Hermetic Classes that Exceed the Most Stringent Specification Requirements.
More >>Specifications
Detailed Description
Introducing the M83723/97S08037, a high-performance circular connector built to military specification MIL-DTL-83723. Part of the Series III lineup, this rugged connector features a shell size 8 made of durable stainless steel, ensuring reliability in harsh environments. With a socket contact type and accommodating wire sizes ranging from 24 to 20 AWG, it offers versatile connectivity options. The non-decoupling plug design, rated for up to 600 VAC, guarantees secure and efficient power transmission. The 8-3 insert arrangement with keying position 7 and threaded locking mechanism further enhances its stability. Ideal for hi-rel applications, this connector is a top choice in the aerospace, defense, and industrial sectors. Meet your connectivity needs with the M8372397S08037.

