| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/97S0803Y L/C |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 8 |
| Contact Type: | Socket |
| Shell Material: | Stainless Steel |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Non-Decoupling Plug |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 8-3 |
| Keying Position: | Y |
| Locking Mechanism: | Threaded |
| Operating Temperature: | 200 °C |
| Without Contacts: | Yes |
| SKU: | AANM83723/97S0803Y L/C |
M83723/97S0803Y L/C
| Heilind Number: | AANM83723/97S0803Y L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/97S0803Y L/C |
| ECAD Model: |
Description:
The Amphenol MIL-DTL-83723 Series III Family of Connectors Includes Styles from Pyle National. These Have Proven Technology for Severe Environments and are Widely used in Commercial and Military Aerospace Markets. Amphenol/Pyle 83723 Connectors Incorporate Many Advantageous Features, Such as a Unique Threaded Coupling Mechanism that Provides Greater Resistance to Decoupling. This Coupling Mechanism Eliminates the Need for Safety Wiring and Tends to Couple During Vibration thus Offering the User Added Assurance and a Margin of safety. Amphenol/Pyle 83723 Series III High-Temperature Styles are Capable of Operation at 500 °F (260 °C). A 100% Scoop-Proof Version of the High-Temperature Connector is also Available Under Specification ESC11/Pyle HTK Series. In Addition, this Connector Series Incorporates a Unique Sealing Grommet that is Capable of Sealing on Standard Diameter Wire as Well as Kapton Wire of Reduced Diameter. The Pyle 83723 Family Provides Connectors in Environmental, Firewall and Hermetic Classes that Exceed the Most Stringent Specification Requirements.
More >>Specifications
Detailed Description
Introducing the M83723/97S0803Y L/C Circular MIL Spec Connector, compliant with military specification MIL-DTL-83723. Part of the rugged Series III lineup, this connector features a durable stainless steel shell in size 8, suitable for high-reliability applications. With a socket contact type and non-decoupling plug shell design, it ensures secure and efficient connections in demanding environments. The assembly, designated with insert arrangement 8-3 and keying position Y, boasts a voltage rating of 600 VAC. Its threaded locking mechanism guarantees stable mating even under vibration or shock. Please note that this assembly does not ship with contacts, allowing for customized configurations. Ideal for aerospace, defense, and industrial use, this connector offers uncompromising performance in critical systems.

