| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/97S14079 L/C |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 14 |
| Shell Type: | Non-Decoupling Plug |
| Contact Type: | Socket |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 14-7 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | 200 °C |
| SKU: | AANM83723/97S14079 L/C |
M83723/97S14079 L/C
| Heilind Number: | AANM83723/97S14079 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/97S14079 L/C |
| ECAD Model: |
Description:
The Amphenol MIL-DTL-83723 Series III Family of Connectors Includes Styles from Pyle National. These Have Proven Technology for Severe Environments and are Widely used in Commercial and Military Aerospace Markets. Amphenol/Pyle 83723 Connectors Incorporate Many Advantageous Features, Such as a Unique Threaded Coupling Mechanism that Provides Greater Resistance to Decoupling. This Coupling Mechanism Eliminates the Need for Safety Wiring and Tends to Couple During Vibration thus Offering the User Added Assurance and a Margin of safety. Amphenol/Pyle 83723 Series III High-Temperature Styles are Capable of Operation at 500 °F (260 °C). A 100% Scoop-Proof Version of the High-Temperature Connector is also Available Under Specification ESC11/Pyle HTK Series. In Addition, this Connector Series Incorporates a Unique Sealing Grommet that is Capable of Sealing on Standard Diameter Wire as Well as Kapton Wire of Reduced Diameter. The Pyle 83723 Family Provides Connectors in Environmental, Firewall and Hermetic Classes that Exceed the Most Stringent Specification Requirements.
More >>Specifications
Detailed Description
The M83723/97S14079 L/C is a rugged Circular MIL Spec Connector, meticulously crafted to meet military specification MIL-DTL-83723, Series III standards. Featuring a durable stainless steel shell with a shell size of 14, this connector ensures reliable performance in demanding environments. Designed for socket contact type and accommodating wire sizes ranging from 20 to 16 AWG, it offers secure and efficient connectivity with a voltage rating of 600 VAC. With an insert arrangement of 14-7 and a keying position of 9, this assembly guarantees proper alignment and orientation. Boasting a threaded locking mechanism, it provides added security during operation. Please note that this assembly does not ship with contacts. Perfect for high-reliability applications, the M8372397S14079LC is a trusted choice for aerospace, defense, and industrial sectors.

